• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-66020 Undergrowth blade

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hole: 25.4 mm
  • Diameter 230 mm
  • Number of teeth:3
Product type

Undergrowth blade

Cutting width

230 mm

Factory colour

Black

Manufacturer part #

D-66020

Weight

0.4100 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349631 Makita D-66020 Undergrowth blade

Description

Thick blade made of steel with three teeth for treads and free cutters
Universally usable 3-tooth hammer drill for the effective removal of for example rough grasses, hastened shrubs and thin wood plants such as spike hedges.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)