• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-67359 Round file 4.0 mm 2 pieces Cut length 256 mm Length 256 mm 2 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter: 4.0 mm
  • Shape: Round
  • Lift-in shape
  • Blade diameter 4.0 mm
  • Blade length 256 mm
Product type

Round file

Material suitability

Steel

Dim

(Ø x L) 4.0 mm x 256 mm

Length

256 mm

Cut length

256 mm

(Ø)

4.0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349838 Makita D-67359 Round file 4.0 mm 2 pieces Cut length 256 mm Length 256 mm 2 pc(s)

Description

4.0 mm round file with soft file characteristics for 3/8" P or 1/4" division
Round file 4.0 mm with soft file behavior. For filing of sawing chains with 3/8"P or 1/4" divisions. File angle 30°. FOR EXAMPLE 25AP, 80TXL, 91VXL, 91P, 91PX, 91VX, 91VG

This text is machine translated.

More interesting products

(*All information is plus legal VAT)