• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-75390 Flap wheel 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product dimensions (L x W x H) 50 x 20 mm
  • Mounting 6 mm
  • A80 grit
Product type

Flap wheel

Content

1 pc(s)

Weight

46 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434163 Makita D-75390 Flap wheel 1 pc(s)

Description

Makita Lamella grinding wheel D-75390 Ø 50 mm • A80 • max. 15,300 rpm.

This text is machine translated.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)