• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-75764 Hole saw set 13-piece 22 mm, 29 mm, 35 mm, 44 mm, 57 mm, 64 mm, 76 mm, 92 mm, 111 mm, 127 mm 1 Set

1/3
Product type
Hole saw set
Drill hole Ø
22 mm
29 mm
35 mm
44 mm
57 mm
64 mm
76 mm
92 mm
111 mm
127 mm
Material
HSS bimetal
Material suitability
Steel
Aluminium
Wood
Plastic
Working length
38 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Cutting depth max. 38 mm
Product type

Hole saw set

Drill hole Ø

22 mm

29 mm

35 mm

44 mm

57 mm

64 mm

76 mm

92 mm

111 mm

127 mm

Material

HSS bimetal

Material suitability

Steel

Aluminium

Wood

Plastic

Working length

38 mm

Tool holder

Hex shank

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757924 Makita D-75764 Hole saw set 13-piece 22 mm, 29 mm, 35 mm, 44 mm, 57 mm, 64 mm, 76 mm, 92 mm, 111 mm, 127 mm 1 Set

Description

The universal keyhole saw set Ø 22-127mm in a practical transport case contains two adapters with 6 hexagonal socket for quick-action chucks up to 13mm support incl. universal centering drill bits, one ejection spring for quick removal of the cut-out from the hole saw and 10 HSS BIM hole saws in common sizes.

This text is machine translated.

Scope of delivery

  • Hole saws Ø 22/29/35/44/57/64/76/92/111/127mm
  • Adapter (9.5mm) for Ø 16 mm hole saw
  • Adapter (11 mm) for Ø 32-76 mm hole saws

More interesting products

(*All information is plus legal VAT)