• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-76059 Douglas & Irwin bits 1-piece 13 mm Total length 200 mm Hex 1 pc(s)

1/4
Product type
Douglas & Irwin bits
Drill hole Ø
13 mm
Material suitability
Hardwood
Softwood
Solid wood
Glued laminated wood
End grain wood
Tool holder
Hex
Shank Ø
10.5 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Douglas & Irwin bits

Drill hole Ø

13 mm

Material suitability

Hardwood

Softwood

Solid wood

Glued laminated wood

End grain wood

Tool holder

Hex

Shank Ø

10.5 mm

Content

1 pc(s)

Working length

130 mm

Total length

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793416 Makita D-76059 Douglas & Irwin bits 1-piece 13 mm Total length 200 mm Hex 1 pc(s)

Description

Douglas & Irwin bits Ø 13.0mm with center tip and pre-cutter for clean and precise holes. The threaded screw tip automatically pulls the drill bit into the workpiece, providing a fast, easy-to-use self-thrust. The drill bit has a hexagonal shaft with a diameter of 10.5mm and has a total length of 200mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)