• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-77394 Tile drill bit 10 mm 1 pc(s)

1/2
Product type
Tile drill bit
Drill hole Ø
10 mm
Material
Diamond
Material suitability
Tiles
Glass
Ceramic
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tile drill bit

Drill hole Ø

10 mm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Tiles

Glass

Ceramic

Content

1 pc(s)

Shank Ø

8.0 mm

Weight

17 g

(Ø)

10.0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434279 Makita D-77394 Tile drill bit 10 mm 1 pc(s)

Description

Diamond-coated drill bits for drilling in wall and floor tiles. The base is made of solid material and the tip is sprinkled with high-quality industrial diamonds. For optimum drilling results and to prevent the drilling tip from heating up, it should always be moistened with water. Applicable to e.g. Ceramic tiles or porcelain tiles.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)