• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-78433 Glass drill bit 6 mm Total length 58 mm Cylinder shank 1 pc(s)

Product type
Glass drill bit
Drill hole Ø
6 mm
Material
Carbide metal
Material suitability
Tiles
Glass
Ceramic
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Glass drill bit

Drill hole Ø

6 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Tiles

Glass

Ceramic

Content

1 pc(s)

Total length

58 mm

Tool holder

Cylinder shank

Shank Ø

4.6 mm

Weight

8 g

(Ø)

6 mm

Length

58 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434294 Makita D-78433 Glass drill bit 6 mm Total length 58 mm Cylinder shank 1 pc(s)

Description

Special drill Ø 6.0 mm for glass and tiles with special carbide plate and round shank mounting The drill has a total length of 58 mm. For best and gentle drilling results, always cool the material with water. Suitable for, for example, Glass, cement or ceramic tiles

This text is machine translated.

More interesting products

(*All information is plus legal VAT)