• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DC10WD Battery pack charger 197343-0- E w/o battery

Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

29 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery voltage 10.8/12 V
  • Battery system CXT
  • Charging time 2.0 Ah:70 min
  • Charging time 2.5 Ah:70 min
  • Charging time 4.0 Ah:130 min
  • Length of power cord 2.0 m.
Product type

Battery pack charger

Matching rechargeable battery

Li-ion

Operating voltage

230 V

Battery voltage

10.8 V

12 V

Charging slots

1

Features

w/o battery

Weight

0.35 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532305 Makita DC10WD Battery pack charger 197343-0- E w/o battery

Description

Charger for Li-ion slide batteries with 12 V max. or 10.8 V of the Makita brand.
A control light indicates the charge status of the accumulator, the readiness of the quick-charge charger and a fault.

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)