• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DFV210Z2XL Battery-powered cooling vest Size: XXL Multicolour

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery-powered cooling vest

Size

XXL

Factory colour

Multicolour

Outer material

100 % polyester

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316956 Makita DFV210Z2XL Battery-powered cooling vest Size: XXL Multicolour

Description

Battery-operated air-conditioning vest for cooling down the body temperature in hot surroundings, with appropriate adapter compatible with 12 V max. / 14.4 V / 18 V battery. The two flat fans with BL-motor provide for more comfort, in addition the battery air-conditioning vest is equipped with three pockets. Up to 33 hours running time with BL1860B.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 189.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.