
Highlights & Details
Cordless angle grinder 18V
- 18 V
Technical specifications
- Weight without battery pack: 1.9 kg
- Features
incl. spare battery
incl. charger
- Voltage
18 V
- Capacity (mAh, Ah)
5 Ah
- Disc diameter
125 mm
- Cable length
0 mm
- No. of power packs included
2
- Mandrel thread
M14
- Length
382 mm
- Width
140 mm
- Height
147 mm
- Dim
(L x W x H) 382 x 140 x 147 mm
- Weight
2.5 kg
- Weight, information
incl. rechargeable battery
- Idle speed
3000 - 8500 U/min
- Product type
Cordless angle grinder
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2316976 Makita DGA519RTJ DGA519RTJ Cordless angle grinder 125 mm incl. spare battery, incl. charger 18 V 5 Ah
Description
Very handy cordless angle grinder with 18 V drive and a disc diameter of max. 125 mm for demanding, professional applications. Equipped with AFT, ADT and motor brake. The speed can be controlled electronically. With a paddle switch that cannot be locked for continuous operation. With X-Lock for easy and fast tool change.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 482.33*
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































































