• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DHR183Z -Cordless hammer drill combo 18 V Li-ion 500 W w/o battery

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita DHR183Z -Cordless hammer drill combo 18 V Li-ion 500 W w/o battery

  • Impact (max.) 1.7 J
  • Max. drill bit Ø Steel13 mm, Concrete 18 mm, Wood 24 mm

Technical specifications

Product type

Cordless hammer drill combo

500 W

Impact (max.)

1.7 J

Rotational speed range

0 - 1100 U/min

Max. drill diameter

Steel13 mm

Concrete 18 mm

Wood 24 mm

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Weight

2.1 kg

Dim

(L x W x H) 288 x 89 x 215 mm

Features

w/o battery

Cable length

0 cm

Width

89 mm

Height

215 mm

Length

288 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884178 Makita DHR183Z -Cordless hammer drill combo 18 V Li-ion 500 W w/o battery

Description

Battery-operated hammer drill for SDS PLUS insert tools with brushless motor. With XPT dust and splash protection. The handle is decoupled from the housing for low vibration during hammer drilling. The single impact strength is up to 1.7 joules, in concrete the drilling power is up to 18 mm. With connection possibility for the dust extraction DX16.

This text is machine translated.

Scope of delivery

  • Makita battery-operated combination hammer DHR183Z
  • Side handle
  • Depth stop

More interesting products

(*All information is plus legal VAT)