• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita dip saw blade 32mm MAM004 B-66438-5 Makita B-66438-5

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plunge saw blade

Saw blade length

80 mm

Material suitability

HCS

Content

1 pc(s)

Dim

(L x W) 80 mm x 32 mm

Length

80 mm

Width

32 mm

Weight

145 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435180 Makita dip saw blade 32mm MAM004 B-66438-5 Makita B-66438-5

Description

The diving saw blade MAM004 has a 32 mm wide and 80 mm deep cutting blade and has a particularly long life. Suitable for precise plunge cuts in wood. With Starlock Max attachment for maximum power transfer and quick blade change.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)