• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita dip saw blade 32mm TMA053 20pcs B-64870-20 Makita B-64870-20

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plunge saw blade

Saw blade length

50 mm

Material suitability

BiM

Content

20 pc(s)

Width

32 mm

Weight

464 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434985 Makita dip saw blade 32mm TMA053 20pcs B-64870-20 Makita B-64870-20

Description

20x TMA053 plunge saw blade with a 32 mm wide and 50 mm deep cutting blade. The dip saw blades are for precise plunge cuts in hardwood and coated plates, for cutting recesses in furniture or for cutting wood components. With Starlock installation for maximum power transfer and quick blade change.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)