• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita dip sawblade 65 BIM TMA055 B-64892-5 5 PCs Makita B-64892-5

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plunge saw blade

Saw blade length

40 mm

Material suitability

BiM

Content

5 pc(s)

Width

65 mm

Weight

116 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434987 Makita dip sawblade 65 BIM TMA055 B-64892-5 5 PCs Makita B-64892-5

Description

5x dip sawblade TMA055 with a 65 mm wide and 40 mm deep cutting blade. The dip saw blades have a particularly long life and are designed for pre-size plunge cuts in wood or veneered and PVC-coated panels. With Starlock installation for maximum power transfer and quick blade change.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)