• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DJV185Z Cordless pendulum action jigsaw DJV185Z w/o battery 18 V No. of power packs included 0

1/21
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita DJV185Z cordless pendulum action jigsaw 18V (without battery, without charger)

  • 18 V
  • Number of strokes (max.): 3000 /min

Technical specifications

Product type

Cordless pendulum action jigsaw

Features

w/o battery

Battery voltage

18 V

Number of strokes (max.)

3000 /min

Cutting depth (max.) (wood)

135 mm

Cutting depth (max.) (aluminium)

20 mm

Output power

400 W

Cable length

0 cm

Dim

(L x W x H) 259 x 77 x 183 mm

Length

259 mm

Width

77 mm

Height

183 mm

Weight

2 kg

No. of power packs included

0

Technology

Li-ion

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884180 Makita DJV185Z Cordless pendulum action jigsaw DJV185Z w/o battery 18 V No. of power packs included 0

Description

Powerful saw with three-stage pendulum action setting plus neutral position and tool-free blade change. With 6 bits. Dimming function for working overhead: By holding the standby switch the LED brightness can be adjusted. The lifting speed can be adjusted between 800 and 3,000 min-1 depending on the material. The lifting height is 23 mm and enables a cutting capacity of 135 mm in wood and 10 mm in steel.

This text is machine translated.

Scope of delivery

  • Cordless pendulum action jigsaw DJV185RF1J
  • Jigsaw blade B-10
  • Jigsaw blade B-22
  • Jigsaw blade BR-13
  • Suction supports
  • Sliding shoe plastic
  • Protective cover
  • Hexagonal pin spanner 3 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)