• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-02783 Replacement filament

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.14)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Container capacity Dust max.: Round Trim Plus
Product type

Replacement filament

Twine length

262 m

Twine thickness

2.4 mm

Manufacturer part #

E-02783

Weight

1415 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434856 Makita E-02783 Replacement filament

Description

Makita thread round 2.4mmx262m E-02783. Round Trim PLUS • round • Ø 2.4 mm • 262 m.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)