• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-03573 E-03573 Bit set 1/4" (6.3 mm) Torsion Control Technology

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 26.06
-23 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

1/4" (6.3 mm)

Size

25 mm

Drive

1/4"

Length

170 mm

Features

Torsion Control Technology

Width

98 mm

Height

20 mm

Weight

0.1040 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483358 Makita E-03573 E-03573 Bit set 1/4" (6.3 mm) Torsion Control Technology

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)