• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-12326 Hole saw set 8-piece 20 mm, 25 mm, 32 mm, 40 mm, 51 mm, 65 mm 1 Set

Product type
Hole saw set
Drill hole Ø
20 mm
25 mm
32 mm
40 mm
51 mm
65 mm
Material
HSS bimetal
Material suitability
Steel
Stainless steel
Aluminium
Wood
Plastic
Working length
44 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Hole saw set

Drill hole Ø

20 mm

25 mm

32 mm

40 mm

51 mm

65 mm

Material

HSS bimetal

Material suitability

Steel

Stainless steel

Aluminium

Wood

Plastic

Working length

44 mm

Length

250 cm

Tool holder

Hex

Height

100 mm

Width

150 mm

Weight

1800 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589206 Makita E-12326 Hole saw set 8-piece 20 mm, 25 mm, 32 mm, 40 mm, 51 mm, 65 mm 1 Set

Description

The EZYCHANGE universal hole saw set Ø 20 to 65 mm in a practical transport case includes an adapter with a hexagonal socket for quick-action drill chuck up to 13 mm socket including precision-cut HSS-G center drill and six HSS BIM hole saws in common sizes for the electrical sector. The hole saws achieve optimum results at cutting depths up to 44 mm. Suitable for steel, stainless steel, aluminum, wood and plastics.

This text is machine translated.

Scope of delivery

  • Hole saw Ø 20 mm
  • Hole saw Ø 25 mm
  • Hole saw Ø 32 mm
  • Hole saw Ø 40 mm
  • Hole saw Ø 51 mm
  • Hole saw Ø 65 mm
  • Adapter
  • Centre drill

More interesting products

(*All information is plus legal VAT)