• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-13188 Chisel set 20 mm Total length 250 mm SDS-Plus 1 Set

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Chisel set

Chisel width

20 mm

Total length

250 mm

Tool holder

SDS-Plus

(Ø)

20.0 mm

Weight

225 g

Content

1 Set

Length

250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433132 Makita E-13188 Chisel set 20 mm Total length 250 mm SDS-Plus 1 Set

Description

Self-sharpening chisel 2x flat chisel 20x250 mm, 2x pointed chisel 250 mm, 1x flat chisel 40x250 mm for SDS-PLUS hammers. The geometry with additional corners creates cracks in different directions in the workpiece, while WAS results in a higher removal rate. Induction hardened for different hardness zones on the blade and shaft.

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)