• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-13568 Bit set 5-piece Torsion area

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torsion bit set 5-piece

  • 1/4" hex socket

Technical specifications

Product type

Bit set

Drive

1/4" (6.3 mm)

Features

Torsion area

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631844 Makita E-13568 Bit set 5-piece Torsion area

Description

The 50 mm bits have a double torsion range. The precision-made tips guarantee an excellent grip in the screw head. The bits are color-coded for easy tip recognition. Each 1x PH2, PZ2, PZ3, T25, T30. Supplied with snap hook.

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)