• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-15609 Makita work vest E-15609

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dim: 510 x 640 mm
Product type

Vest

Weight

830 g

Height

640 mm

Length

510 mm

Width

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432128 Makita E-15609 Makita work vest E-15609

Description

Work vest with many pockets and 2-way zip fastener. The waistcoat can be tighter or further fastened over belts. In addition to many pockets and elastic ribbons on the front, the vest has reflective stripes and a 3D mesh that provides breathability. The lower part of the vest is separated from the back part, so that the range of motion is not restricted. 510 x 640 mm • 0.81 kg.

This text is machine translated.