• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-22224 Nut driver

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Nut driver

Length

51 mm

Width

100 mm

Weight

340 g

(Ø)

17 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433253 Makita E-22224 Nut driver

Description

The impact nuts were developed for use with impact screwdrivers

This text is machine translated.

More interesting products

(*All information is plus legal VAT)