• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita edge milling module 194267-1 Makita 194267-1

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Edger module

Content

1 pc(s)

Width

80 mm

Length

100 mm

Height

110 mm

Weight

200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435261 Makita edge milling module 194267-1 Makita 194267-1

Description

Suitable for model DRT52Z.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)