• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita extraction hood separation 125mm 191G05-4 Makita 191G05-4 Diameter 125 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Extractor hood

(Ø)

125 mm

Content

1 pc(s)

Width

300 mm

Length

400 cm

Height

200 mm

Weight

1143 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433632 Makita extraction hood separation 125mm 191G05-4 Makita 191G05-4 Diameter 125 mm

Description

The Makita dust extraction hood is suitable for battery-operated angle grinders with a disc diameter of 125 mm. The suction hood can be rotated by 360° and mounted without the need for tools. Suitable for model DGA519Z.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)