• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita F-31867 Brads Product size (length) 15 mm 5000 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5000 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Gauge: 18 Ga
  • Length 15 mm.
  • Thickness: 1.2 mm
Product type

Brads

Content

5000 pc(s)

Dim

(L x W) 15 mm x 1.2 mm

Length

15 mm

Width

1.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349973 Makita F-31867 Brads Product size (length) 15 mm 5000 pc(s)

Description

Buckling head nails 15mm

This text is machine translated.

What kind of Tacks are you looking for?

More interesting products

(*All information is plus legal VAT)