• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita F-31915 Brads Product size (length) 35 mm 5000 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5000 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Gauge: 18 Ga
  • Length: 35 mm
  • Thickness: 1.2 mm
Product type

Brads

Content

5000 pc(s)

Dim

(L x W) 35 mm x 1.2 mm

Length

35 mm

Width

1.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349699 Makita F-31915 Brads Product size (length) 35 mm 5000 pc(s)

Description

Brazing head nail 35 mm

This text is machine translated.

What kind of Tacks are you looking for?

More interesting products

(*All information is plus legal VAT)