• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita F-31928 Brads Product size (length) 38 mm 5000 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5000 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita stock nails 38mm F-31928 5000 St

Our service for you

Technical specifications

Product type

Brads

Content

5000 pc(s)

Length

38 mm

Weight

1.706 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431844 Makita F-31928 Brads Product size (length) 38 mm 5000 pc(s)

Description

5,000 pieces • 32 mm • 1.2 mm • 18Ga.

This text is machine translated.

What kind of Tacks are you looking for?

More interesting products

(*All information is plus legal VAT)