• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita F-32483 Quick fix screw 4.2 mm 55 mm 1000 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter: 4.2 mm
  • Length: 55 mm
Product type

Quick fix screw

(Ø)

4.2 mm

Length

55 mm

Dim

(Ø x L) 4.2 mm x 55 mm

Content

1000 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349453 Makita F-32483 Quick fix screw 4.2 mm 55 mm 1000 pc(s)

Description

Quick screw made of stainless steel for attaching wooden patio shelves

This text is machine translated.

More interesting products

(*All information is plus legal VAT)