• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita F-32689 Staples 5040 pc(s) Dimensions (L x W) 22 mm x 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

75 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5040 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width: 10 mm
  • Length: 22 mm
Product type

Staples

Content

5040 pc(s)

Dim

(L x W) 22 mm x 10 mm

Length

22 mm

Width

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349587 Makita F-32689 Staples 5040 pc(s) Dimensions (L x W) 22 mm x 10 mm

Description

Galvanised clamps in 22 mm length

This text is machine translated.

More interesting products

(*All information is plus legal VAT)