• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita F-34014 Brads Product size (length) 64 mm 2000 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2000 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita STORAGE CONNECTOR nails 60mm F-34014 2000 pcs

Our service for you

Technical specifications

Product type

Brads

Content

2000 pc(s)

Length

64 mm

Weight

1.775 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432011 Makita F-34014 Brads Product size (length) 64 mm 2000 pc(s)

Description

2,000 forged head nails with Ø 16GA and a length of 60 mm. Buckling head nails have a "compressed" head, so the head is only slightly larger than the diameter of the nail. This means that the nails can be nearly fully sunk and they are almost invisible. 16GA corresponds to a diameter of approx. 1.3 mm.

This text is machine translated.

What kind of Tacks are you looking for?

More interesting products

(*All information is plus legal VAT)