• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita F-34027 Brads Product size (length) 64 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Gauge: 16 Ga
  • Length: 64 mm
  • Thickness: 1.6 mm
Product type

Brads

Content

1 pc(s)

Dim

(L x W) 64 mm x 1.6 mm

Length

64 mm

Width

1.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350018 Makita F-34027 Brads Product size (length) 64 mm 1 pc(s)

Description

Galvanized ductile nails suitable for the DBN600 cordless compression driver
2,000 forged head nails with Ø 16GA and a length of 64 cm. Buckling head nails have a "compressed" head, so the head is only slightly larger than the diameter of the nail. This means that the nails can be nearly fully sunk and they are almost invisible. 16GA corresponds to a diameter of approx. 1.3 mm.

This text is machine translated.

What kind of Tacks are you looking for?

More interesting products

(*All information is plus legal VAT)