
Highlights & Details
Cordless angle grinder 40V max. / 4.0 Ah, 2 batteries + charger in the MAKPAC
- 40 V
Technical specifications
- Product type
Cordless angle grinder
- Features
incl. rechargeables
incl. spare battery
incl. case
- Voltage
40 V
- Capacity (mAh, Ah)
4.0 Ah
- Disc diameter
125 mm
- Operating voltage
40 V
- No. of power packs included
2
- Length
476 mm
- Width
140 mm
- Height
180 mm
- Dim
(L x W x H) 476 x 140 x 180 mm
- Weight
5.3 kg
- Idle speed
3000 - 8500 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2631785 Makita GA041GM201 GA041GM201 Cordless angle grinder 125 mm incl. rechargeables, incl. spare battery, incl. case 40 V 4.0
User & Safety Instructions
User & Safety Instructions 2631785 Makita GA041GM201 GA041GM201 Cordless angle grinder 125 mm incl. rechargeables, incl. spare battery, incl. case 40 V 4.0
Information
Test Summary Report 2631785 Makita GA041GM201 GA041GM201 Cordless angle grinder 125 mm incl. rechargeables, incl. spare battery, incl. case 40 V 4.0
Description
This text is machine translated.
Features
- Superior performance and efficiency like a 1000 W wired angle grinderFor long-lasting and heavy workAuto-Start Wireless System (AWS) connects to the vacuum cleaner via BluetoothAFT (Active Feedback sensing Technology) stops the motor when the tool is blockedWith soft start-upAnti-restart function prevents unintentional start-up after voltage interruptionXPT - Extreme Protection Technology. Optimum protection against dust and water spray even under harsh conditionsWith motor brake
Scope of delivery
- 2 x batteries
- 1x charger
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















