
Highlights & Details
Makita GA050GM201 cordless angle grinder 40V max. / 4.0 Ah, 2 batteries + charger in the MAKPAC
- 2300 W 40 V
Technical specifications
- Product type
Cordless angle grinder
- Features
brushless
incl. spare battery
incl. charger
2300 W
- Voltage
40 V
- Capacity (mAh, Ah)
4.0 Ah
- Disc diameter
125 mm
- Washer inside diameter
22.23 mm
- Operating voltage
40 V
- No. of power packs included
2
- Mandrel thread
M14
- Length
410 mm
- Width
140 mm
- Height
169 mm
- Dim
(L x W x H) 410 x 140 x 169 mm
- Weight
3.0 kg
- Weight, information
incl. rechargeable battery
- Idle speed
11000 U/min
Documents & Downloads
Datasheet
Datasheet 2986585 Makita GA050GM201 Cordless angle grinder 125 mm brushless, incl. spare battery, incl. charger 2300 W 40 V 4.0 Ah
Information
Test Summary Report 2986585 Makita GA050GM201 Cordless angle grinder 125 mm brushless, incl. spare battery, incl. charger 2300 W 40 V 4.0 Ah
Security datasheet
Security datasheet 2986585 Makita GA050GM201 Cordless angle grinder 125 mm brushless, incl. spare battery, incl. charger 2300 W 40 V 4.0 Ah
Description
This text is machine translated.
Features
- The anti-restart function prevents an unwanted starting of the machine after a voltage outage
- Ergonomically designed handle with soft grip for increased working comfort
- XPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditions
- Deep discharge protection. The device switches off automatically when the battery is almost empty.
- Brushless, maintenance-free and durable motor
Scope of delivery
- Cordless angle grinder
- 2 x battery 4.0 Ah
- 1x charger
- MAKPAC
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















