
Highlights & Details
Rechargeable battery combination hammer SDS-PLUS 40V max. / 4.0 Ah, 2 batteries + charger in the MAKPAC incl. dust extraction DX14
- For drilling, hammer drilling and chiselingWith AVT anti-vibration technologyXPT - Extreme Protection Technology. Optimum protection against dust and water spray even under harsh conditionsWith brushless motor for low power consumptionWith constant electronics for constant power under loadDeep discharge protection. The device switches off automatically when the battery is low.
Technical specifications
- Product type
Cordless hammer drill combo
- Type
HR004GM202
- Voltage
40 V
- Capacity (mAh, Ah)
4.0 Ah
- Technology
Li-ion
- No. of power packs included
2
- Rotational speed range
0 - 980 U/min
- Blow count (max.)
5000 /min
- Impact (max.)
2.9 J
- Max. drill diameter
(Wood/steel/concrete) 32/13/28 mm
- Tool holder
SDS-Plus
- Features
incl. rechargeables
incl. charger
- Functions
Roto stop
- Weight
4.5 kg
- Weight, information
incl. rechargeable battery
- Length
389 mm
- Width
102 mm
- Height
232 mm
- Dim
(L x W x H) 389 x 102 x 232 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2544406 Makita;HR004GM202;SDS-Plus- Cordless hammer drill combo;40 V;4.0 Ah;Li-ion;incl. rechargeables, incl. charger
User & Safety Instructions
User & Safety Instructions 2544406 Makita;HR004GM202;SDS-Plus- Cordless hammer drill combo;40 V;4.0 Ah;Li-ion;incl. rechargeables, incl. charger
Information
Test Summary Report 2544406 Makita;HR004GM202;SDS-Plus- Cordless hammer drill combo;40 V;4.0 Ah;Li-ion;incl. rechargeables, incl. charger
Security datasheet
Security datasheet 2544406 Makita;HR004GM202;SDS-Plus- Cordless hammer drill combo;40 V;4.0 Ah;Li-ion;incl. rechargeables, incl. charger
Signal word

Attention
GHS / H Statements
- H 319: Causes serious eye irritation
- H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 273: Avoid release into the environment
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 337+313: If eye irritation persists: seek medical advice
- P 501: Dispose of contents/container at …
Description
This text is machine translated.
Scope of delivery
- Cordless combined hammer drill
- Quick-change chuck
- 2x battery BL4040
- Fast battery charger DC40RA
- Depth stop
- Side handle compl.
- Dust extractor DX14
- Drill/chisel grease
- Deep drawing for MACKPAC
- MAKPAC size 4
- Quick-change chuck SDS-Plus
What kind of Hammer Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































