• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita JM23400086 JM23400086 Double-ended open ring spanner

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double-ended open ring spanner

Length

160 mm

Weight

58 g

Height

3 mm

Width

31 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432944 Makita JM23400086 JM23400086 Double-ended open ring spanner

Description

Flat open-end wrench for screw applications.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)