• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Laser range finder Calibrated to (ISO standards) 50 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Distance meter 50m LD050P

  • Reading range - 50 m
  • Accuracy ± 2 mm

Technical specifications

Product type

Laser range finder

Type

LD050P

Max. reading range

50 m

Accuracy ±

2 mm

ISO standards

Type

LD050P

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2468424 Makita Laser range finder Calibrated to (ISO standards) 50 m

Description

Memory for the last 5 measured values. Small, handy distance meter for measuring lengths, surfaces and volumes. Clear display Functions: Division function, Pythagoras, timer, volume, area, Indirect measurement, memory function. Automatic switch-off of the laser. Addition and subtraction of readings Technical details: Number of memory slots: 5, weight: 0.1 kg, measuring accuracy: +/- 2.0 mm, display: 3-line, protection class: IP54, measuring range: 40 m, delivery scope: 2 batteries AAA.

This text is machine translated.

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?