
Technical specifications
- Cutting diameter 380 mm
- Diameter of rear wheel: 16.5 cm
- Diameter of front wheel: 14 cm
- Product dimensions (L x W x H) 1370 - 1420 x 450 x 990 - 1020 mm
- Folded dimensions (LxWxH) 520 x 450 x 880 mm
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ battery
+ charger
- Technology
Li-ion
- Battery voltage
40 V
- Rechargeable battery capacity (details)
4.0 Ah
- RPM
3800 U/min
- Suitable for
780 m²
- Cutting width (max.)
38 cm
- Cutting depth
20 - 75 mm
- Blade depth setting
8 x
- Collector
40 l
- Weight
14.9 kg
Documents & Downloads
Information
Test Summary Report 2986595 Makita LM003GM102 Rechargeable battery Cordless lawn mover + battery, + charger 40 V Cutting width (max.) 38 cm Suitable
Security datasheet
Security datasheet 2986595 Makita LM003GM102 Rechargeable battery Cordless lawn mover + battery, + charger 40 V Cutting width (max.) 38 cm Suitable
Description
This text is machine translated.
Features
- Newly designed sickle-blade optimizes the catching result and extends the operating time of the battery
- LED warns against a decreasing battery capacity, too high temperature and overload
- XPT/IPX4 compatible
- Can be stored upright in a space-saving way
- Simple adjustable of clip height
Scope of delivery
- Battery-operated lawn mower
- 1 x rechargeable battery 4.0 Ah
- 1x charger
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















