• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita mounting rail 1500mm 199141-8 Makita 199141-8

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Guide rail

Content

1 pc(s)

Width

350 mm

Length

1500 mm

Height

150 mm

Weight

2070 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435221 Makita mounting rail 1500mm 199141-8 Makita 199141-8

Description

Guide rail for precise guidance of hand circular saws, plunge saws, jigsaws etc. The splinter protection prevents the edges from tearing out, even with angle cuts for less rework. With adhesive coating at the lower surface and the possibility of inserting screw/clamp clamps under the guide rib. Suitable for model DHS630Z.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)