• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-05016 Reciprocate sheet CV 300/6Z Saw blade length 300 mm 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

39 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of teeth per inch: 6
  • Working length 280 mm
  • Suitable for: Wood
  • Hard metal version: No.
  • Wood 280 mm
  • Material HCS
  • Cutting length 300 mm
  • Thickness: 1.4 mm
  • Teeth per inch: 6
Product type

Recipro saw blade

Saw blade length

300 mm

Material suitability

Wood

Content

5 pc(s)

No. of tips per inch

6

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349701 Makita P-05016 Reciprocate sheet CV 300/6Z Saw blade length 300 mm 5 pc(s)

Description

Teeth cross-ground and set; fast, straight cut into wood, plastics and plasterboard from 6.0 - 250 mm thickness.
Recipro saw blade with very sharp, cross-ground and restricted teeth, with 4.2 mm tooth pitch. The teeth are cross-ground and restricted, for a noticeably fast cut in all wood materials, plastics and plasterboard.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)