• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-33102 Sander paper Hook-and-loop-backed Grit size 80 (L x W) 102 mm x 115 mm 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

86 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.49 / piece)
€ 7.99
-19 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sander paper

Features

Hook-and-loop-backed

Grit size

80

Length

102 mm

Width

115 mm

Content

10 pc(s)

Dim

(L x W) 102 mm x 115 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1498759 Makita P-33102 Sander paper Hook-and-loop-backed Grit size 80 (L x W) 102 mm x 115 mm 10 pc(s)

Description

For sharpening wood and metal.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)