• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-33146 Sandpaper Grit size 180 (L x W) 114 mm x 102 mm 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width 102 mm
  • Suitable for: Wood, metal
  • Velcro fastening: No.
  • Grain size 180
  • Length: 114 mm
  • With holes for dust extraction: Yes
  • Type: Rectangle
  • Waterproof: No.
  • Material of the carrier: Paper
Product type

Sandpaper

Grit size

180

Length

114 mm

Width

102 mm

Content

10 pc(s)

Dim

(L x W) 114 mm x 102 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349670 Makita P-33146 Sandpaper Grit size 180 (L x W) 114 mm x 102 mm 10 pc(s)

Description

Suitable for color, wood and metal surfaces
Sandpaper with a medium 180 grit of brown aluminum oxide Ideal suitable for paint, wood and metal surfaces. Quick and practical attachment by hook and loop attachment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)