• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita parallel stop JM21080230 Makita JM21080230

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stopper

Content

1 pc(s)

Width

145 mm

Length

505 mm

Height

110 mm

Weight

980 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434832 Makita parallel stop JM21080230 Makita JM21080230

Description

Suitable for band saw LB1200F. Suitable for model LB1200F.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)