• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Plane blade Product size (width): 50 mm A-85400 2 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plane blade

Content

2 pc(s)

Width

50 mm

Weight

9 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434760 Makita Plane blade Product size (width): 50 mm A-85400 2 pc(s)

Description

Makita HSS plane blade 50mm A-85400.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)