• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Polster-Set 40mm Polster-Set 40mm Foam insert (L x W x H) 375 x 280 x 80 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pad set for MAKPAC 40 mm

  • Two-part

Technical specifications

Product type

Foam insert

Width

280 mm

Height

80 mm

Length

375 mm

Dim

(L x W x H) 375 x 280 x 80 mm

Factory colour

Black

Keyboard layout

English, QWERTY

Product type description

Tasche

Weight

160 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2302389 Makita Polster-Set 40mm Polster-Set 40mm Foam insert (L x W x H) 375 x 280 x 80 mm

User & Safety Instructions

User & Safety Instructions 2302389 Makita Polster-Set 40mm Polster-Set 40mm Foam insert (L x W x H) 375 x 280 x 80 mm

Description

A thick lid cushion together with a 40 mm thick floor cushion provides for a better hold and additional protection of the machine and accessories. There are two sections on the floor that can be removed optionally for an 18 V LXT battery.

This text is machine translated.

Scope of delivery

  • Pad set

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)