• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita PR00000035 Pinch roller 30 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 30 mm
Product type

Pinch roller

(Ø)

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349491 Makita PR00000035 Pinch roller 30 mm

Description

The pressure roller is used to press with an even pressure distribution
With a width of approx. 40 mm, the pressure roller ensures even pressure distribution in edge banding and when welding PVC-tarpaulins, it is used for fixing and guiding. It is also suitable as an aid for deformations and a variety of other applications. An ideal addition to the hot air blowers HG5030, HG6031, HG6531.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)