• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita protective cover 125mm 141P36-7 Makita 141P36-7

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Protective cover

Content

1 pc(s)

Width

105 mm

Length

142 mm

Height

47 mm

Weight

245 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434286 Makita protective cover 125mm 141P36-7 Makita 141P36-7

Description

Makita protective cover 125mm 141P36-7.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)