• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita PSKGRT2J Tool battery and charger 40 V 5.0 Ah Li-ion

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power source kit Li 40V 5.0Ah

  • GEN.2
  • XGT
  • 40 V max.
  • 5.0 Ah
  • MAKPAC

Technical specifications

  • XGT battery system
  • Capacity 180 Wh
  • Charge time 50 min
Product type

Tool battery and charger

Battery voltage

40 V

Type

PSKGRT2J

Capacity (mAh, Ah)

5.0 Ah

Technology

Li-ion

for brands

Makita

Rechargeable

Yes

Size

Non-standard rechargeable

Height

162 mm

Width

295 mm

Length

395 mm

Dim

(L x W x H) 395 x 295 x 162 mm

No. of power packs included

2

Documents & Downloads

Datasheet

Datasheet 3819645 Makita PSKGRT2J Tool battery and charger 40 V 5.0 Ah Li-ion

Information

Test Summary Report 3819645 Makita PSKGRT2J Tool battery and charger 40 V 5.0 Ah Li-ion

Security datasheet

Security datasheet 3819645 Makita PSKGRT2J Tool battery and charger 40 V 5.0 Ah Li-ion

Description

Power source kit comprising of a quick charger DC40RA and two batteries BL4050F 40 V max. 5.0 Ah in the MAKPAC size 2.

This text is machine translated.

Scope of delivery

  • 2 x batteries
  • 1x quick charger
  • Carrying case