• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Round brushes set 3-piece Steel D-66070 D-66070 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Pot
  • Wire diameter 0.3 mm.
  • Diameter 25 / 50 / 50 mm
  • Suitable for: Drilling machine
  • Max. Speed 4500 1 rpm
  • Maximum speed 4 500 min⁻¹
  • Pin connection: Yes
  • Tool holder 6 mm
Uses

Power Drills

Product type

Circular (set)

(Ø)

50 mm

Shank Ø

6 mm

Thread size

6 mm

Material

Steel

Content

1 pc(s)

Weight

0.2020 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349943 Makita Round brushes set 3-piece Steel D-66070 D-66070 1 pc(s)

Description

Round brushes-set for steel, wire thickness 0.3 mm
The set consists of one brush each 25 mm, cup brush 50 mm and round brush 50 mm. The shank has a diameter of 6 mm. The wire thickness is 0.3 mm.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)