• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita SC00000205 Die 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Die round SB6.5

  • SB6.5
  • Ø 6.5 mm.
  • Steel 2-6 mm
  • Stainless steel 3-4 mm

Technical specifications

  • 6.5 mm diameter
Product type

Die

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402803 Makita SC00000205 Die 1 pc(s)

Description

Die together with stamp for punching holes in different materials.

Always use matrix SB6.5 with the appropriate stamps

Punceable material thickness:

Steel 2 - 6 mm
Stainless steel 3 - 4 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)