• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita SC05332710 Die 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Die round SB16

  • SB16
  • Ø 16mm
  • Steel 3-9 mm
  • Stainless steel 3-6 mm
  • U-steel profile 8 mm

Technical specifications

  • Diameter: 16 mm
Product type

Die

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402802 Makita SC05332710 Die 1 pc(s)

Description

Die together with stamp for punching holes in different materials.

Always use matrix SB16 with the appropriate stamps

Punceable material thickness:

Steel 3 - 9 mm
Stainless steel 3 - 6 mm
U-steel profile 8 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)